Location: 
All Products

Fluke FLUKE-1587 ET KIT

Fluke - FLUKE-1587 ET KIT - Advanced Electrical Troubleshooting Kit;  includes 1587 DMM,  i400,  & Fluke 62max+ View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Advanced Electrical Troubleshooting Kit; includes 1587 DMM, i400, & Fluke 62max+
Mfr. Part#:
FLUKE-1587 ET KIT

Allied Stock#: 70272064

Resources

View Catalog Page #1619 Catalog Page #1619

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Includes: Multimeter, Current Clamp and IR Thermometer

Overview

Fluke 1587/ET Advanced Electrical Troubleshooting Kit

Establishing preventative maintenance programs are becoming critical to maintaining the uptime of electrical equipment and can significantly reduce both planned and unplanned downtime. Unplanned downtime costs are difficult to calculate, but often significant. For some industries, it can represent 1% - 3% of revenue (potentially 30% - 40% of profits) annually. The products in this kit have been specifically selected for both troubleshooting and preventative maintenance applications.

Fluke 1587 Insulation Multimeter
  • With the Fluke 1587, Perform Insulation Tests, Plus a Wide-Range of DMM Tasks with Confidence and Ease
  • Two Products in One: Powerful Insulation Tester and Full-Featured Multimeter
  • Ideal for Work on Motors, Cables, and Switch Gear
  • Large Display with Backlight
  • Filter for Motor Drive Measurements
  • Insulation Test (0.01 MΩ to 2 GΩ)
  • Insulation Test Voltages (50 V, 100 V, 250 V, 500 V, 1000 V) for Many Applications
  • CAT III 1000 V /CAT IV 600 V Overvoltage Rating for Added User Protection
  • Three Year Warranty

    Fluke i400 Current Clamp
  • Use the Fluke i400 with Your Fluke 1587 to Accurately Measure AC Current without Breaking the Circuit
  • Use with Your Fluke 1587 to Measure 1 A AC to 400 A AC
  • 1 mA/Amp Output Guarantees Easy Reading
  • CAT III 1000 V / CAT IV 600 V Overvoltage Rating for Added User Protection
  • Specially Designed to Offer Maximum Utility in a Very Compact Shape
  • Maximum Conductor: Φ 32 mm
  • One Year Warranty

    Fluke 62 MAX+ IR Thermometer
  • Dust and Water-Resistant: IP54 Rated
  • Rugged: 3 m (9.8 foot) Drop Tested
  • Ergonomically Designed: Completely Redesigned for a More Natural Hand Fit
  • Distance-to-Spot: 12:1
  • Dual Lasers: Identifies Area to Be Measured
  • Large, Backlit Display: Makes Data Easier to Read, Even in Dark Areas
  • Three Year Warranty

    Included:
    Batteries