Location: 
All Products

Fluke FLUKE-1577

Fluke - FLUKE-1577 - FLUKE 1577,  Insulation Tester 2GOhms CAT III 1000 V,  CAT IV 600 V View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke FLUKE 1577, Insulation Tester 2GOhms CAT III 1000 V, CAT IV 600 V
Mfr. Part#:
FLUKE-1577

Allied Stock#: 70145600

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$699.99 (Each)
1$699.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 155C/1550 Series
Cable Type: RS-232
Configuration: Handheld
Current Rating: 400 mA
Display: LCD
Display Type: LCD, Backlit
Resistance Range: 600 Ohms to 50 Megohms
Standards: CSA per Standard CSA⁄CAN C22.2 No. 61010.1-04, TUV per Standard EN 61010 Part 1-1002
Type: Digital
Voltage Range: 1000 V
Voltage, Rated AC: 600 mV to 1000 VAC
Voltage, Rated DC: 6 to 1000 VDC

Overview

Fluke 1555 and 1550C Insulation Resistance Testers

Digital insulation testing up to 10 kV

The new Fluke 1555 and redesigned Fluke 1550C insulation resistance testers, offer digital insulation testing up to 10 kV, making them ideal for testing a wide range of high voltage equipment including switchgear, motors, generators and cables.


Features:

  • Test voltages to up 10 kV provides solutions for all applications
  • CAT III 1000 V, CAT IV 600 V safety rating
  • Warning function alerts the user that line voltage is present and gives the voltage reading up to 600 V ac or dc for increased user safety
  • Selectable test voltages in 50 V steps from 250 V to 1000 V, and 100 V steps above 1000 V
  • Measurements can be stored in up to 99 memory locations, with each location assigned a unique, user defined, label for easy recall
  • Long battery life gives the user over 750 tests between charges
  • Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI) with no additional setup
  • Guard system eliminates the effect of surface leakage current on high-resistance measurements
  • Large digital/analog LCD for easy viewing
  • Capacitance and leakage current measurement
  • Ramp function for breakdown testing
  • Resistance measurements up to 2TΩ
  • Timer settings up to 99 minutes for timed tests
  • 3-year warranty


    Fluke insulation testers can now conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class, 3 year warranty and CAT IV 600 V safety rating. With measurement storage and PC interface, the 1555 and 1550C are perfect tools for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.