Location: 
All Products

Fluke FLUKE-1503

Fluke - FLUKE-1503 - FLUKE 1503,  Insulation Tester 2GOhms CAT III 600 V,  CAT IV 600 V View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke FLUKE 1503, Insulation Tester 2GOhms CAT III 600 V, CAT IV 600 V
Mfr. Part#:
FLUKE-1503

Allied Stock#: 70145637

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$499.99 (Each)
1$499.990
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ± (1.5% +3)
Battery Life: 1000 Insulation Tests / 2500 Earth Bond Resistance Measurements
Temperature, Operating: -4 to 131 °F
Type: Insulation
Warranty: 1 Year

Overview

The Fluke 1507 and 1503 insulation testers are compact, rugged, reliable, and easy to use. With their multiple test voltages, they are ideal for many troubleshooting, commissioning, and preventative maintenance applications. Additional features on the tools save both time and money when performing tests. They offer great performance for an exceptional value.

  • Insulation Test Range (1507 — 0.01 MO to 10 GO; 1503 — 0.1 MO to 2000 MO)
  • Insulation Test Voltages for Many Applications (1507: 50 V, 100 V, 250 V, 500 V, 1000 V) (1503: 500 V, 1000 V)
  • Automatic Calculation of Polarization Index and Dielectric Absorption Ratio Saves Both Time and Money (1507 Only)
  • Compare (Pass/Fail) Function Makes Repetitive Tests Simple and Easy (1507 Only)
  • Live Circuit Detection Prevents Insulation Test if Voltage >30 V Is Detected for Added User Protection
  • Auto Discharge of Capacitive Voltage
  • AC/DC Voltage — 0.1V to 600 V
  • 200 mA Continuity
  • Resistance — 0.01 O to 20 kO)
  • Auto Power Off to Save Battery Power
  • Large, Backlit Display for Easy Readability
  • CAT III 1000 V, CAT IV 600 V Measurement Category
  • Included Accessories: Remote Probe, Test Leads and Probes, Alligator Clips
  • Accepts Optional Fluke TPAK™ Magnetic Hanging System to Free Your Hands for Other Work
  • Four AA Alkaline Batteries (NEDA 15A or IEC LR6) for at Least 1000 Insulation Tests
  • One-Year Warranty