All Products

Fluke FLUKE-124/003S

Fluke - FLUKE-124/003S - Industrial ScopeMeter;  40 MHz;  600 V;  +SCC120 Software,  Cable & Case kit View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Industrial ScopeMeter; 40 MHz; 600 V; +SCC120 Software, Cable & Case kit
Mfr. Part#:

Allied Stock#: 70145567

 RoHS Exempt Product



View FLUKE-124/003S Datasheet Datasheet

View More from Fluke >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1.
Pricing (USD) & Availability
Standard Pricing
$2,299.99 (Each)

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Alternate Parts


Bandwidth: 40 MHz
Brand/Series: ScopeMeter/120 Series
Configuration: Handheld
Dimensions: 232mm x 115mm x 50mm
Display Type: Monochrome LCD
Interface: RS-232
Memory: 512 pts
Number of Channels: 2
Sample Rate: 25 MS/s
Type: Digital
Voltage Range: 600 V


600 V, 232 mm x 115 mm x 50 mm Dimension, RS-232 Interface, Fluke Scopemeter
The compact ScopeMeter 120 Series is the rugged solution for industrial troubleshooting and installation applications. It's a truly integrated test tool, with oscilloscope, multimeter and "paperless" recorder in one affordable, easy-to-use instrument. Find fast answers to problems in machinery, instrumentation, control and power systems.


  • Dual-input 40 MHz or 20 MHz digital oscilloscope

  • Two 5,000 counts true-RMS digital multimeters

  • A dual-input TrendPlot™ recorder

  • Connect-and-View™ trigger simplicity for hands-off operation

  • Shielded test leads for oscilloscope, resistance and continuity measurements

  • Up to 7 hours battery operation

  • 600 V CAT III safety certified

  • Optically isolated RS-232 interface

  • Rugged, compact case


  • AC120 Alligator clips

  • BB120 Shielded BNC adapter

  • Getting started booklet

  • HC120 Hook Clips

  • PM 8907 Battery Charger/Line Voltage Adapter

  • STL120 Shielded Test Lead Set

  • BP 120 MH

  • User manual (CD-ROM)

  • VPS40 Voltage Probe, 40 MHz, 10:1

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.