Location: 
All Products

Fluke FLK2AC/90-1000V

Fluke - FLK2AC/90-1000V - FLK2AC/90-1000V Non Contact Voltage Indicator,  90V ac to 1000V ac View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke FLK2AC/90-1000V Non Contact Voltage Indicator, 90V ac to 1000V ac
Mfr. Part#:
FLK2AC/90-1000V

Allied Stock#: 70145995
 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$29.99 (Each)
1$29.990
Availability

26 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: VoltAlert Series
Primary Type: AC
Tip Style: Flat Tip
Voltage Range: 90-1000 V

Overview

2AC is in the latest addition to the VoltAlert™ ac non-contact voltage tester family from Fluke. It is designed to be pocket-sized and easy to use. Just touch the tip to a terminal strip, outlet, or cord. When the tip glows red you know there's voltage in the line. Electricians, maintenance, service and safety personnel, as well as homeowners, can quickly test for energized circuits and defective grounds on the factory floor, in the shop, or at home.

Features and Benefits:
  • Voltage detection from 90 to 1000 V ac, suitable for a wide range of residential, commercial and industrial needs
  • NEW! Always on, using special low power circuitry to sustain battery life and ensure your 2AC is always ready
  • NEW! Innovative ‘Battery Check’ button function ensures battery is in good condition
  • Category IV — 1000 V overvoltage rated product for best in class user protection
  • Integrated clip design, optimized for pocket storage
  • Powered by 2x AAA batteries (included)
  • Fluke reliability and ruggedness, Two-year warranty
    Use of Battery Check function is optional and for convenience only, it is not intended as a substitute for checking the unit on a known live source before and after use.
  • Similar Products