Fluke FLK-VT04

Fluke VT04 Visual IR Thermometer
Mfr. Part#:
FLK-VT04

Allied Stock#: 70293684
 

Notes

Pricing (USD) & Availability
Standard Pricing
$549.95 (Each)
1$549.950
Availability

2 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Detect issues instantly!
Fluke Visual IR Thermometers combine the convenience of a spot thermometer with the visual advantage of an infrared camera creating a brand new tool category.

Key features of a Visual IR Thermometer:
  • Breakthrough affordability
  • Half the cost of infrared cameras that require training and software
  • Built-in digital camera
  • Every Fluke Visual IR thermometer has a built-in digital camera
  • Exclusive thermal heat map blending overlay
  • Blend digital and thermal images to instantly show the exact location of the issue. Blend between 0%, 25%, 50%, 75%, and full thermal with one button
  • No training required
  • Fully automatic with built-in intelligence
  • True pocket size design
  • Forty percent smaller than entry-level infrared cameras
  • SmartView® reporting software
  • Store up to 10,000 images per Gb on included SD card and make professional reports on included professional software
  • Hot and cold spot trackers
  • Automatically identifies hottest and coldest spots within field of view

    The Fluke VT04 adds powerful features that include:
  • Powerful resolution with PyroBlend™ Plus optics
  • Best-in-class field of view for tight spaces: 28° × 28°
  • Four times sharper images: VT04 compared to VT02

    Alarm and time lapse features
  • Hi/Lo temperature alarm — Screen flashes if user-selected temperature is exceeded
  • Time lapse image capture — automatically capture images
  • Auto-monitor™ alarm — automatically capture images after a user-selected temperature alarm has been triggered
  • Accessories

     Test Equipment Accessories > Cases and Holsters


    © Allied Electronics, Inc. 2015. All rights reserved.