Fluke FLK-VT02

Fluke Visual IR thermometer; Combines visiblelight image w/ real time thermal image
Mfr. Part#:
FLK-VT02

Allied Stock#: 70247582
 

Notes

  • This item cannot be backordered online. Maximum order amount is 1.
Pricing (USD) & Availability
Standard Pricing
$499.95 (Each)
1$499.950
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Announcing the world's first Visual IR Thermometer. The VT02 combines the convenience of a spot thermometer with the visual advantage of a thermal imager. And you can blend the images together to help you see details. See both hot and cold areas easily without the need to take multiple, individual readings. All to give you faster, more accurate inspections. Pulled all together at a reasonable cost with all the Fluke attributes you trust — rugged, reliable and accurate.


  • Accurate temperature measurement
  • Quick hot and cold spot finders - available in visual, infrared and blended views
  • –10 to 250°C (14 to 482°F) to measurement range
  • Accuracy ±2% or ±2 °C
  • Utilizes pyro-electric technology, exclusive to Fluke
  • Fixed focus lens
  • Image stored to micro-SD card, easy download to PC and import into software
  • 4 standard AA cell batteries, for 8 hours of continuous battery life
  • Includes SmartView® analysis and reporting software


  • © Allied Electronics, Inc. 2015. All rights reserved.