Location: 
All Products

Fluke FLK-V3001 FC

Fluke - FLK-V3001 FC - FC WIRELESS DC VOLTAGE MODULE View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke FC WIRELESS DC VOLTAGE MODULE
Mfr. Part#:
FLK-V3001 FC

Allied Stock#: 70357222
 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$199.99 (Each)
1$199.990
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Life: 400 Hours
Brand Family: Ti Series
Configuration: Handheld
Display Type: LCD, Backlit
Operating Temperature, Maximum: 50 °C
Operating Temperature, Minimum: -10 °C
Type: Digital
Warranty: 3 Years

Overview

The Fluke 3000 FC Wireless Test Tools are a team and the modules are team players. You connect any of the Fluke Connect™ Modules to your test point and then view the results on specific Fluke Connect enabled hardware or through Windows® software on your PC — up to 20 meters (65.6 feet) away. Save time and conduct more tests with fewer trips.

Increase Your Productivity:
  • Save money and time by taking multiple measurements simultaneously
  • Isolate interruptions or record signal fluctuations without even being there using the log function on the modules
  • Work with fewer interruptions by recording multiple sessions before downloading
  • Capture readings at different intervals, with user-set recording intervals from one second to one hour
  • Choose the module(s) that work best for your applications — voltage, current, and temperature

    Fluke v3001 FC Wireless DC Voltage Module:
    A fully functional dc voltage meter that wirelessly relays dc voltage measurements to other Fluke Connect™ enabled master units, listed below.
  • Fluke 3000 FC DMM
  • Fluke Ti200/300/400 Infrared Camera
  • PC via optional pc3000 FC Adapter
  • Fluke Connect™ Mobile app
    v3001 FC main features include:
  • Measure up to 1000 V dc
  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • TL222 Test Leads
  • AC220 Alligator Clips
  • Magnetic hanging strap
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.