Location: 
All Products

Fluke FLK-TIS 9HZ

Fluke - FLK-TIS 9HZ - Thermal Imaging Scanner for Building Diagnostics View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Thermal Imaging Scanner for Building Diagnostics
Mfr. Part#:
FLK-TIS 9HZ

Allied Stock#: 70145966
 

Resources

View FLK-TIS 9HZ Datasheet Datasheet

View More from Fluke >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1.
Pricing (USD) & Availability
Standard Pricing
$1,999.95 (Each)
1$1,999.950
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Alternate Parts

Specifications

Application: Building Diagnostics
Batteries: Charge Time: 2.5 hours to full charge
Battery Life: Three to four hours continuous use (assumes 50% brightness of LCD)
Brand Family: Ti Series
Brand/Series: Performance Series
Configuration: Handheld
Detector Type: 120 × 120 Focal Plane Array, uncooled microbolometer
Dimensions: 10.5" H x 5.0" W x 6.0" L
Display: 3.7" Color LCD
Frame Rate: 9 Hz
Frequency: Image Capture: 9 Hz Refresh Rate
Memory: Review: Sequential image navigation and review
Resolution: 120 x 120
Sensitivity: Thermal: ≤0.1°C at 30°C target temp. (100 mK)
Shock Resistance: 25 g, IEC 68-2-29
Software: SmartView® full analysis and reporting software included
Temperature Accuracy: ±5°C or 5% (at 25°C nominal, whichever is greater)
Temperature Range: Measuring Range: –20°C to +100°C
Temperature, Range, Measuring: –20 to 100°C
Type: Thermal Imager
Vibration: 0.03 g<sup>2</sup>/Hz (3.8 grms), IEC 68-2-6
Warranty: Two Years
Weight: (Battery Included): 2.6 Lbs.

Overview



Fluke proudly introduces an entry-level thermal imager for quick, easy and accurate problem identification and troubleshooting specifically for the building inspection professional. Now Fluke quality, durability and performance are available in a thermal imager engineered for the value-conscious building professional.
Whether you are a building inspector, home inspector, electrician, energy auditor, HVAC, insulator, or windows installer the Fluke Thermal Imaging Scanner is the perfect tool to help you identify hidden building construction issues, find moisture intrusion, detect energy loss/missing insulation, and many basic electrical connection and load problems. Now Fluke quality, durability, and performance are available in a thermal imager engineered for the value-conscious building professional. The Fluke TiS Thermal Imaging Scanner is the top-performing imager in its price class.
Where to Use It:
  • Resident ail Homes
  • Multi-Family Residential Buildings
  • Commercial Buildings
  • Schools
  • Hospitals
  • Government Buildings
    Included Accessories
  • SmartView® analysis and reporting software
  • 2GB SD Memory Card
  • Multi-Function card reader for downloading images into your computer
  • Rugged hard case and portable soft carrying case
  • Hand strap, for right or left-handed use
  • AC charger/power supply
  • Users Manual on CD (18 languages)
  • Interactive training DVD
    Optional Accessories
  • Thermal Imager Car Charger (TI-CAR Charger)
  • Introduction to Thermography Principles Book (BOOK-ITP)
  • Thermal Imager Visor (FLK-TI-VISOR)
  • Tripod Mounting Accessory (TI-TRIPOD)
    Features
  • The most affordable thermal imager on the market that meets the proposed RESNET infrared inspection standard
  • Highest resolution (120 × 120) in price class
  • Only imager in price class with versatile, manual focus
  • Largest display size (3.7") in price class, 30% larger than comparable imagers
  • Long battery life — last 4 hours
  • Rugged body engineered to withstand 2 m (6.5 ft.) drop test
  • Award winning ergonomic design
  • Easy to use — the TiS Thermal Imaging Scanner provides you with a basic, reliable solution for the building professional