Location: 
All Products

Fluke FLK-TIR110 9HZ

Fluke - FLK-TIR110 9HZ - BUILDING DIAGNOSTICS THERMAL IMAGER View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke BUILDING DIAGNOSTICS THERMAL IMAGER
Mfr. Part#:
FLK-TIR110 9HZ

Allied Stock#: 70229341
 

Resources

View FLK-TIR110 9HZ Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$4,499.95 (Each)
1$4,499.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Building Diagnostics
Brand Family: Ti Series
Brand/Series: TiR Series
Configuration: Handheld
Display: 3.5" Color LCD
Frame Rate: 9 Hz
Resolution: 160 x 120
Temperature Range: –20 to 150°C
Temperature, Range, Measuring: –20 to 150°C

Overview

Whether you’re searching for air leaks, hidden moisture, construction defects, or other building issues, a Fluke thermal imager delivers a huge competitive advantage — it allows you to work faster and more efficiently, and document your findings.
Key Features
  • Exclusive IR-OptiFlex™ focus system — ensures that images are in good focus from 1.2 m (4 ft) and beyond for optimum image clarity and scanning convenience. For shorter distances change to manual mode with the touch of a finger (Ti110 and Ti125)
  • Always have references handy — IR-PhotoNotes™ annotation system — Quickly identify and keep track of inspection locations by adding digital images of important information and surrounding areas (Ti110 and Ti125)
  • Find problems faster and easier—IR-Fusion® with AutoBlend™ mode (Ti125 only)—Accurately identify potential issues by fusing digital and IR images with AutoBlend. It blends digital and partially transparent IR images into a single information-filled image
  • Multi-mode video recording — focus-free video in visible light and infrared with full IR-Fusion (TiR110 and TiR125 only)
  • Easily communicate the location of problems with the Electronic Compass (8-Point Cardinal). Spend less time in the field and more time growing your business with these new Fluke thermal imagers.
    Included with product
    Thermal imagers are shipped with ac power adapter, lithium ion smart battery (TiR125 includes two each—other models one each), USB cable, SD memory card, hard carrying case, soft transport bag, adjustable hand strap (left- or right-handed use), printed users manual in English, Spanish, French, German and Simplified Chinese, all other manuals on CD — total of 18, SmartView® software and warranty registration card. TiR125 model also includes a two-bay charging base and a multiformat USB memory card reader.