Location: 
All Products

Fluke FLK-TI300 60HZ

Fluke - FLK-TI300 60HZ - FLK-TI300 60HZ THERMAL IMAGER View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke FLK-TI300 60HZ THERMAL IMAGER
Mfr. Part#:
FLK-TI300 60HZ

Allied Stock#: 70293697
 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$6,999.95 (Each)
1$6,999.950
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Advanced Performance
Brand Family: Ti Series
Brand/Series: 3000 FC Series
Configuration: Handheld
Display: 3.5" Color LCD
Frame Rate: 60 Hz
Resolution: 43,200 (240 × 180)
Temperature Range: –20 to 650°C
Temperature, Range, Measuring: –20 to 650°C

Overview

Ti400, Ti300 and Ti200 Advanced Performance Infrared Cameras

This trio of new Fluke infrared cameras is equipped with LaserSharp™ Auto Focus. Yes, there are other auto focus systems on the market but Fluke took it one step further so you get in-focused images, Every. Single. Time. Every infrared camera user knows that focus is the single most important thing to ensure when conducting an infrared inspection. Without an in-focus image temperature measurements may not be accurate and it's much easier to miss a problem. LaserSharp auto focus tells you exactly where you are focusing. It uses a laser to calculate the distance to your target before it focuses. Place the red laser dot on the object you are inspecting, then pull and release the trigger for a perfect in-focus image.

  • Capture up to five additional measurements with CNXTM Wireless System for more complete analysis and reporting*
  • Detect and communicate issues faster with patented Fluke IR-Fusion® technology with AutoBlendTM mode
  • Faster communication with wireless image transfer directly to your PC, Apple® iPhone® or iPad®
  • One-handed, easy-to-use user interface
  • Ruggedized high resolution 640 × 480 capacitive touch screen for quick menu navigation
  • Capture additional digital images to show location or additional site details with IR PhotoNotes™ Annotation System
  • Standard and radiometric video recording*
  • Streaming video (USB and HDMI)
  • Text* and voice recording and annotation gets additional details saved with the image file
  • Optional interchangeable lenses for greater flexibility in additional applications
  • High-temperature measurement (up to 1200°C on the Ti400)
  • Included SmartView® and SmartView Mobile App Analysis and Reporting Software

    *Coming soon via firmware update. Users notified via SmartView software when available.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.