All Products

Fluke FLK-3000FC/PRV240

Fluke - FLK-3000FC/PRV240 - 3000FC DMM +PRV240 proving unit kit View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke 3000FC DMM +PRV240 proving unit kit
Mfr. Part#:

Allied Stock#: 70589677


View FLK-3000FC/PRV240 Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$399.99 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Battery Life: 250 Hrs.
Battery Type: Three AA, NEDA 15A IEC LR6
Brand/Series: 3000 FC Series
Configuration: Handheld
Display: LCD
Display Type: Digital
Kit Contents: 3000FC Digital Muiltimeter and PRV240
Type: Multimeter


Start building tomorrow’s test tool system today with the Fluke 3000 FC Digital Multimeter.
The new Fluke Connect system of test tools communicates with the new Fluke Connect mobile app on your Android™ or iOS smart device, allowing
you to share live measurements, monitor readings from safe distances, and get your job done easier than ever before. The wireless digital multimeter
functions as the mobile hub, displaying readings from up to three meter modules tools simultaneously from up to 20 meters away. The Fluke Connect
meters also give you the flexibility to build your wireless test tool system how you want when you want.

  • Be in multiple places at once, reducing the risk of arc flash by separating yourself from hazardous measurement situations
  • Fluke 3000 FC meets Measurement Category 1000 V CAT III and Category IV 600 V safety standards: AC Current Clamp Meter and AC/DC Current Clamp Meter Module 600 V CAT III; AC Voltage Meter, DC Voltage Meter, and iFlex Clamp Meters 600 V CAT IV/1000 CAT III

    Fluke 3000 FC Test Tools
    (Not compatible with Fluke CNX test tools)

  • Wireless Digital Multimeter
  • iFlex True-rms AC Current Clamp Meter
  • True-rms AC Current Clamp Meter
  • AC Voltage Meter
  • K-Type Temperature Meter
  • AC/DC Current Clamp Meter Module
  • 2000 A DC Current Clamp Meter
  • 4-20 mA DC Current Clamp Meter
  • DC Voltage Meter
  • PC Adapter