Location: 
All Products

Fluke FLK-1AC-A1-II-5PK

Fluke - FLK-1AC-A1-II-5PK - VOLT ALERT,  5 PACK,  ENG,  C. FRN,  L.A. SPN View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke VOLT ALERT, 5 PACK, ENG, C. FRN, L.A. SPN
Mfr. Part#:
FLK-1AC-A1-II-5PK

Allied Stock#: 70145740

 RoHS Compliant Part

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$129.99 (Pack of 5)
1$129.990
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: AAA
Brand/Series: VoltAlert Series
Detector Type: REd indicates you are at the Source
Operating Temperature, Maximum: 50 °C
Operating Temperature, Minimum: 0 °C
Primary Type: AC
Sensitivity: Blue 1" to 5" from the source and red when at the source
Tip Style: Flat Tip
Type: Voltage
Voltage Range: 90-1000 V
Voltage Rating: CAT IV 1000 V
Voltage, Rated AC: 90-1000

Overview

The next generation VoltAlert™ AC non-contact voltage testers from Fluke are easy to use — just touch the tip to a terminal strip, outlet, or supply cord. When the tip glows red and the unit beeps, you know there's voltage present. Electricians, maintenance, service, safety personnel, and homeowners can quickly test for energized circuits in the workplace or at home. Comes with sound and VoltBeat™ technology.