Fluke FLK-050-CLKT

Fluke 2 IN (50MM) C-Range IR Window, Kwik Twist
Mfr. Part#:
FLK-050-CLKT

Allied Stock#: 70145915
 

Documents

View FLK-050-CLKT Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$199.95 (Each)
1$199.950
Availability

74 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Increase the safety and speed of indoor and outdoor electrical thermography with these UL and CSA certified IR Windows. These IR Windows come in three diameters: 2", 3" or 4".


Fluke IR Windows are the most rugged on the market, with a heavy duty aluminum housing and arc-flash resistance to increase safety when conducting thermal inspections.

With a Kwik Twist cover that magnetically sticks to the panel when removed, Fluke IR Windows are easy to use and deliver unmatched image clarity through a CLIRVU® crystal. Exclusive to Fluke IR Windows, CLIRVU crystal technology is impervious to both moisture and vibration. CLIRVU crystals are designed to withstand the extreme pressures and temperatures of an arc-fault event, and offer protection from molten projectiles associated with arc-flashes.
Engineered and tested to withstand electric-arcs up to 50 kA for30 cycles.
Certified by UL & CSA for Type 3/12 (Outdoor) environments in North America, these C-Range windows are tested to withstand the long term aging effects of UV exposure.
Certified by SIRA Certification IP65 (Outdoor) environments in Europe.
The CLIRVU® coating — exclusive to Fluke IR Windows — seals the optic prior to assembly to protect against moisture degradation.
Own a Fluke Camera? The Quadraband™ optic is IR-Fusion® compatible, allowing the thermographer to see potential problems in visual light and thermographic mode.
Got more than one window per panel? Each C-Range window is delivered with an identification plate attached for unique, on-site numbering for rapid location confirmation and faster repairs.
Each infrared window comes complete with a security access key, installation instructions and self-adhesive drilling template.


© Allied Electronics, Inc. 2015. All rights reserved.