Location: 
All Products

Fluke DP120

Fluke - DP120 - Probe,  Voltage;  Differential; 1.5 m long;  CAT III/CAT II input View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Probe, Voltage; Differential; 1.5 m long; CAT III/CAT II input
Mfr. Part#:
DP120

Allied Stock#: 70145608

 RoHS Exempt Product

Resources

View DP120 Datasheet Datasheet

View More from Fluke >>
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
Type: Differential Probe

Overview



The DP120 differential voltage probe is designed to make measurements on signals with floating reference. The DP120 has two probes with shrouded banana probe tips (one red, one black) and shielded cable for improved noise immunity. Input impedance between each input to shielding BNC is 5 MO in parallel with 6 pF. Input impedance between the inputs is 10 MO with a capacitance of 5 pF.

  • Input: Probes with shrouded banana probe tip
  • Probe length: 1.5 meter (60 inch)
  • Maximum Input Voltage to Ground: 600V rms CAT III per IEC 1010-2-031 / 1000Vrms CAT II, per IEC 1010-2-031
  • Maximum Differential Voltage: 1000V DC or1000Vrms or 1200V (DC + ACpeak)
  • Output Cable: Safety designed 0.5m (5ft) BNC Cable
  • Attenuation: 200x and 20x
  • Bandwidth: DC to 20 MHz (-3 dB)
    Accuracy: ±2.5%
  • Rise time: 17.5 ns
  • CMRR: 200x: @ 60 Hz = 80dB, @ 1 MHz = 50 dB 20x: @ 60 Hz = 70dB, @ 1 MHz = 40 dB
  • Battery type: Alkaline 9 volt, NEDA, IEC6LR61
  • Battery life: 8-hour operation, 400-hour stand by
  • Power Adapter: PM 8907/80n (optional)
  • Included Accessories: AC85A Large Jaw Alligator Clips and AC83 Pin-Grabber Test Clips
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.