Location: 
All Products

Fluke AC285-FTP

Fluke - AC285-FTP - Meter Accessories;  Aligator Clips with Adaptors for FTP-1 and FTPL-2 View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Meter Accessories; Aligator Clips with Adaptors for FTP-1 and FTPL-2
Mfr. Part#:
AC285-FTP

Allied Stock#: 70146021
 

Resources

View AC285-FTP Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$34.99 (Each)
1$34.990
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SureGrip Series
For Use With: FTP-1 or FTPL-2
Primary Type: Alligator Clips

Overview

Enhance the usage of your Fluke fused test leads with this large alligator clip set. This accessory enables the use of AC285 alligator clips with FTP-1 fused probes.

Features:
  • SureGrip™ AC285 has rubber overmolded surfaces for a firm reliable grip
  • Multi-purpose tooth pattern grips anything from fine gauge wire to a 20 mm (0.75 in) nut
  • Strong, nickel-plated steel jaws for a tight hold
  • Conforms to safety standard IEC61010-031:2002 +A1:2008, CAT III 1000 V, CAT IV 600 V
  • 10 A maximum, pollution degree 2, 2000 m altitude
  • Operating temperature: -20 °C to 55 °C (-4 °F to 131 °F), 95 % RH