Location: 
All Products

Fluke 80PK-8

Fluke - 80PK-8 - Probe,  Temperature;  -29 to 149 degC;  24;  Mini-Thermocouple;  1 m View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Probe, Temperature; -29 to 149 degC; 24; Mini-Thermocouple; 1 m
Mfr. Part#:
80PK-8

Allied Stock#: 70146116

 RoHS Exempt Product

 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$179.99 (Each)
1$179.990
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ± 1.9°C (± 3.4°F)
Brand/Series: SureGrip Series
Cable, Length: 1 m
Color: Black
Conductor Size: 24 AWG
Connector Type: Mini-Thermocouple
For Use With: Infrared Themometer
Material, Handle: PBT
Measuring Range: -29 to 149 –29 to 149°C
Plug Type: 0.792 mm Mini Thermocouple
Type: Pipe Clamp Probe
Voltage, Rated AC: 24 V
Voltage, Rated DC: 60 V

Overview

Function Generator, 2 MHz to 50.00 kHz Frequency Output
Pipe clamp type k thermocouple temperature probe

  • Type-K thermocouple for fast temperature and superheat measurements of pipe surfaces
  • Durable ribbon sensor
  • Measurement range: -29 to149 °C for pipe diameters from 6.4 to 34.9 mm
  • One year warranty

  • Model 80AK K-Type to Dual Banana Plug Adapter
  • Models 80PK-1 and 80PJ-1 (J-Type) Bead Probes. Measurement Range: –40°F to 50°F
  • Model 80PK-22 Immersion Probe. Measurement Range: –40°F to 1994°F
  • Model 80PK-3A Surface Probe. Measurement Range: 32°F to 500°F
  • Model 80PK-24 Air Probe. Measurement Range: –40°F to 1500°F
  • Model 80BK Integrated DMM Temperature Probe. Measurement Range: –40°F to 500°F
  • Model 80PK-25 and 80PT-25 (T-Type) Piercing Probes. Measurement Range: –40°F to 500°F
  • Model 80PK-26 Suregrip™ Tapered Temperature Probe. Measurement Range: –40°F to 1500°F
  • Model 80PK-27 Industrial Surface Probe. Measurement Range: –196°F to 1112°F
  • Model 80PK-8 Pipe Clamp. Measurement Range: –20°F to 300°F
  • Model 80TK Thermocouple Module. Includes Model 80PK-1 Probe Converts DMMs with mV Range to Thermometer, Measurement Range: –58°F to 1832°F
  • Model 80T-150U Universal Solid-State Temperature Probe. Converts DMMs with mV Range to Thermometer, Measurement Range: –58°F to 302°F
  • Model 80PK-9 and 80PJ-9 (J-Type) Lance Tip Probes. Measurement Range: –40°F to 500°F
  • 80PK-EXT and 80PJ-EXT (J-Type) Thermocouple Wire Extension Kits. Kits Include Three Meters Wire and One Pair of Mini-Connectors