Location: 
All Products

Fluke 80K-40

Fluke - 80K-40 - 80K-40 High Voltage Probe,  CAT I 40000 V View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke 80K-40 High Voltage Probe, CAT I 40000 V
Mfr. Part#:
80K-40

Allied Stock#: 70146117

 RoHS Exempt Product

 

Resources

View 80K-40 Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$219.99 (Each)
1$219.990
Availability

46 can ship immediately.

10 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 80K Series
Type: Probe
Voltage Rating: 0 to 40 kVDC

Overview

The 80K-15 is a high voltage probe designed to extend the voltage measuring capability of an AC/DC voltmeter to 15,000 volts peak AC or DC Overvoltage Category I. This means the probe can only be used to make measurements on energy limited circuits within equipment. Examples include high voltage within televisions or photocopy machines. DO NOT use this probe to measure high voltages on power distribution systems. The probe provides high accuracy when used with a voltmeter having 10 Megohm input impedance.

Features:
  • Voltage Range: 0 to 15kV DC or peak AC, 10kV rms AC Basic Accuracy: DC +/- 2% 60Hz: +/- 5%
  • Division Ratio: 1000:1
  • Safety Standards: IEC 1010-2-031:1993, Type B, 40 kV DC or peak AC, 28kV rms AC, Overvoltage Category I (voltage derived from limited energy transformer)
  • Input Resistance: 1000 Megohm
  • Required Meter Input Resistance: 10 Megohm
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.