Location: 
All Products

Fluke 803293

Fluke - 803293 - 1641131 Multimeter Fuse,  11A 1000V,  ForUse With Series III View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke 1641131 Multimeter Fuse, 11A 1000V, ForUse With Series III
Mfr. Part#:
803293

Allied Stock#: 70145899
 

Resources

View 803293 Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$9.30 (Each)
1$9.300
Availability

293 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Fuse

Overview

FlUSe Series III/IV Multimeter Fuses
Quick acting HBC fuses suitable for use with FlUSe 20, 70 & 80 Series III digital multimeters (DMM), also suitable for 860 Series graphical multimeters (GMM) and older IEC1010 rated FlUSe 80 series multimeters.,440mA 10.3 x 35mm 1000V a.c./d.c. 10kA breaking capacity suitable for FlUSe 75, 77, 79, 23, 26, 83, 85 & 87 (Series III) DMMs and 863 & 867 GMMS.,11A 10.3 x 38mm 1000V a.c./d.c. 17kA breaking capacity suitable for FlUSe 70, 73, 75, 77, 79,21,23, 26, 83, 85 & 87 (Series III) DMMs.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.