Location: 
All Products

Fluke 709

Fluke - 709 - Precision Loop Calibrator View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Precision Loop Calibrator
Mfr. Part#:
709

Allied Stock#: 70272079
 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$899.99 (Each)
1$899.990
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Loop

Overview

Fluke reliable. HART compatible.
Fluke puts HART communication in a precision loop calibrator.

The Fluke 709 and 709H mA loop calibrators are designed to save time and produce high-quality results. These calibrators are built around a user friendly interface with a quick-set rotary encoder knob. This tool reduces the time it takes to measure, or source, current and power up a loop. The protective holster easily fits into a technician's hand and the large backlit display is easy to read, even in dark, cramped worked areas.

Features:
  • Best-in-class accuracy at 0.01% reading
  • Compact rugged design
  • Intuitive user interface with quick-set knob for fast setup, easy use
  • 24 V dc loop power with mA measure mode (–25% to 125%)
  • Resolution of 1 μA on mA ranges and 1 mV on voltages ranges
  • Built in selectable 250 Ω resistor for HART communications
  • Simple two wire connection for all measurements
  • Auto shutdown to conserve battery life
  • Variable step and ramp time in seconds
  • Valve test (source and simulate defined mA values with % keys)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.