Fluke 5616-12-M
PROBE, SECON. PRT, 100 OHM (1/4 X 12 INCH)
Mfr. Part #: 5616-12-M / RS Stock #: 70301640
Product Specifications
Product Attribute
Attribute Value
Search
Series
5616 Series
Type
Probe
UPC Code
095969416689
Overview
Temperature Probe, Immersion, 100 Ohm Reference PRT, Info-Con Smart Connector Probe Connector, Temp Range -328 to 788 F, Temp Range -200 to 420 C, Accuracy +/-0.01 C, Wire Length 72 In, Probe Material Stainless Steel, Probe Length 12 In, Probe Dia 1/4 In, For Use With G2740437 & G2118173, Calibration Certificate NIST.
Features:
Probe Connector: Info-Con Smart Connector
Wire Length: 6 ft.
Manufacturers Warranty Length: 1 yr.
Item: Immersion Temperature Probe
Use: Air or Liquids
Probe Material: Stainless Steel
Calibration Certificate: NIST
Probe Dia.: 1/4"
Probe Length: 12" T
Temp. Range (C): -200 Degrees to 420 Degrees
Temp. Range (F): -328 Degrees to 788 Degrees
Accuracy: +/-0.010 Degrees C
Temperature Measuring Element: 100 Ohm Reference PRT
Features: