Fluke 2700G-BG7M
Reference Pressure Gauge, 5-1/2 Digit Display, -12 to 1000 psi, Note 2
Mfr. Part #: 2700G-BG7M / RS Stock #: 70302062
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Battery Life
75 Hours
Burst Pressure
10,000 psi
Connection
1/4 in. NPT Male
Display
5-1/2 Digits, 20-Segment Bar Graph
Media Type
Note 2
Pressure Range
-12 to 1000 psi.
Type
Pressure
UPC Code
095969623537
Overview
Fluke 2700G Series Reference Pressure Gauges
Features:
Precision pressure measurement from 100 kPa (15 psi) to 70 MPa (10 000 psi)
Accuracy to 0.02% of full scale
Easy-to-use, rugged construction for reliable performance
Combine with the 700PTPK or 700HTPK pump kits for a complete portable pressure testing solution for up to 4 MPa (600 psi) with the PTP-1 pneumatic pump and up to 70 MPa (10 000 psi) with the HTP-2 hydraulic pump
Combine with the P5510, P5513, P5514, or P5515 Comparison Test Pumps for a complete bench top pressure calibration solution
Test port is 1/4 NPT Male. 1/4 BSP and M20 X 1.5 adaptors are included standard
USB communications cable and universal power supply included standard
The 2700G Reference Pressure Gauges provide best-in-class measurement performance in a rugged, easy-to-use, economical package. Improved measurement accuracy allows it to be used for a wide variety of applications. It is ideal for calibrating pressure measurement devices such as pressure gauges, transmitters, transducers, and switches. In addition, it can be used as a check standard or to provide process measurements with data logging. The 2700G has an easy-to-use interface that allows you to configure the sampling rate, tare value, damping, and auto-off time interval as well as reset the min/max pressure. You can also view the remaining battery life. Select from 21 different standard engineering units, including bar, in H2O, kPa, MPa, and psi. In addition, the supervisor menu can be used to set one custom engineering unit. To ensure against incorrect measurements, each of the above functions can be locked from use through the supervisor menu. The 2700G Reference Pressure Gauge can be combined with the Fluke Calibration P5500 series of comparison test pumps to make a complete pressure calibration system. The unique test port design of the P5500 series allows for hand tight connection of the 2700G without the use of PTFE tape.
Features:
The 2700G Reference Pressure Gauges provide best-in-class measurement performance in a rugged, easy-to-use, economical package. Improved measurement accuracy allows it to be used for a wide variety of applications. It is ideal for calibrating pressure measurement devices such as pressure gauges, transmitters, transducers, and switches. In addition, it can be used as a check standard or to provide process measurements with data logging. The 2700G has an easy-to-use interface that allows you to configure the sampling rate, tare value, damping, and auto-off time interval as well as reset the min/max pressure. You can also view the remaining battery life. Select from 21 different standard engineering units, including bar, in H2O, kPa, MPa, and psi. In addition, the supervisor menu can be used to set one custom engineering unit. To ensure against incorrect measurements, each of the above functions can be locked from use through the supervisor menu. The 2700G Reference Pressure Gauge can be combined with the Fluke Calibration P5500 series of comparison test pumps to make a complete pressure calibration system. The unique test port design of the P5500 series allows for hand tight connection of the 2700G without the use of PTFE tape.