Location: 
All Products

Fluke 1555/KIT NA FC

Fluke - 1555/KIT NA FC - 10 kV Insutlation Tester View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke 10 kV Insutlation Tester
Mfr. Part#:
1555/KIT NA FC

Allied Stock#: 70357226
 

Resources

View 1555/KIT NA FC Datasheet Datasheet

View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$5,499.95 (Each)
1$5,499.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dimensions: 269mm x 277mm x 160mm (10.6" x 10.9" x 6.3")
Type: Insulation

Overview

Fluke 1555 and 1550C Insulation Resistance Testers
Now compatible with Fluke Connect™ Mobile App
Evaluate the trends, eliminate the doubt
The Fluke 1555 and Fluke 1550C insulation resistance testers, offer digital insulation testing up to 10 kV, making them ideal for testing a wide range of high voltage equipment including switchgear, motors, generators and cables.
Fluke insulation testers can now conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class, 3 year warranty and CAT IV 600 V safety rating. With measurement storage and PC interface, the 1555 and 1550C are perfect tools for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur.
The Fluke Connect mobile app is an easy to use, advanced wireless system for capturing and trending anomalies for troubleshooting, commissioning and preventative maintenance of insulation resistance applications.

Features:
  • Test voltages to up 10 kV and save time by trending on the spot only with Fluke Connect
  • CAT III 1000 V, CAT IV 600 V safety rating
  • Warning function alerts the user that line voltage is present and gives the voltage reading up to 600 V ac or dc for increased user safety
  • Selectable test voltages in 50 V steps from 250 V to 1000 V, and 100 V steps above 1000 V
  • Measurements can be stored in up to 99 memory locations, with each location assigned a unique, user defined, label for easy recall
  • Long battery life gives the user over 750 tests between charges
  • Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI) with no additional setup
  • Guard system eliminates the effect of surface leakage current on high-resistance measurements
  • Large digital/analog LCD for easy viewing
  • Capacitance and leakage current measurement
  • Ramp function for breakdown testing
  • Resistance measurements up to 2TΩ
  • Timer settings up to 99 minutes for timed tests
  • 3-year warranty