Location: 
All Products

Floyd Bell Inc. XB-09-630-S(M)

Floyd Bell Inc. - XB-09-630-S(M) - Alarm,  Piezoelectric,  85 dBA to 103 dBA@ 2 Ft.,  Extra Loud Beep,  Med.,  6-30VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Floyd Bell Inc. Alarm, Piezoelectric, 85 dBA to 103 dBA@ 2 Ft., Extra Loud Beep, Med., 6-30VDC
Mfr. Part#:
XB-09-630-S(M)

Allied Stock#: 70053977
 
View More from Floyd Bell Inc. >>
Pricing (USD) & Availability
Standard Pricing
$21.15 (Each)
1$21.150
5$20.090
10$19.090
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AudioLarm II Series
Color: Black
Current Rating: 50 mA
Current, Operating: 10 mA (Min.)
Decibel Range: 85 to 103 dBA
Decibels at 1 Meter: 103 dBA @ 61 cm
Diameter: 35.8 mm
Features: Extra Loud Medium Beep Tone
Frequency: 2900 Hz
Frequency, Oscillator: 2900 Hz +⁄- 250 Hz
Material, Construction: Neoprene
Mounting Style: Panel
Operation: Medium Beep
Operation Mode: Extra Loud Beep
Primary Type: Alarm
Sound Level: 85 dBA (Min.) @ 2 ft.
Special Features: ASTM B117 Certified, IP 68 Certified, Withstands Exposure to Salt Spray for 300 Hours, Withstands Vibration Between 0 & 55 Hz, Withstands Water Submergence & Dust Exposure
Standards: UL94V-0 Specification
Supply Voltage: 6 to 30 VDC
Temperature Range: -20 to +65 °C
Temperature, Opening, Maximum: 65 °C
Temperature, Operating, Minimum: -20 °C
Termination: Quick Connect Blades
Tone: Beep
Type: Piezoelectric
Voltage, Operating: 6 to 30

Overview

Up to 103 dB @ 2 feet Floyd Bell's AudioLarm® II Series, first sold in 1982 and the subject of continuous improvement and innovation, is a solid-state, environmentally secure piezoelectric alarm that has become the most widely used industrial alarm in the world. The AudioLarm® II Series features a wide operating voltage range, from 1 to 48 VDC, and 5 to 220 VAC. These alarms also offer low voltage and low current consumption, no R.F. interference, and no moving parts for high reliability and long life like all other Floyd Bell alarms. Available mounting configurations include panel mount through a standard 11⁄8" round hole, as well as PC board mount. UL, and NEMA 4X on 07 and V09 bodies with gasket. Our shutter-type manual volume control provides variable attenuation of up to 20 dB. 100% made in the U.S.A. AudioLarm® II Series alarms are UL recognized components.
Accessories