Floyd Bell Inc. XB-09-201-SSR
Alarm, Piezoelectric, 92 dBA to 103 dBA @ 2 Ft., Extra Loud Beep,Slow, 30-120VAC
Mfr. Part #: XB-09-201-SSR / RS Stock #: 70054006
Product Specifications
Product Attribute
Attribute Value
Search
Decibel Range
92 to 103 dBA dB
Decibels at 1 Meter
103 dBA @ 61 cm dB
Diameter
35.8 mm in
Features
Extra Loud Slow Beep Tone, Flame Retardant, Internal Circuit (Audio-Oscillator and Piezoelectric Driver)
Maximum Opening Temperature
65 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Panel
Primary Type
Alarm
Series
AudioLarm II Series
Sound Level
95 and above dB
Special Features
ASTM B117 Certified, IP 68 Certified, Withstands Exposure to Salt Spray for 300 Hours, Withstands Vibration Between 0 & 55 Hz, Withstands Water Submergence & Dust Exposure
Supply Voltage
30 to 120 VAC V
Temperature Range
-20 to +65 °C
Termination
Quick Connect Blades
Tone
Beep
Type
Piezoelectric
Overview
Up to 103 dB @ 2 feet Floyd Bell's AudioLarm® II Series, first sold in 1982 and the subject of continuous improvement and innovation, is a solid-state, environmentally secure piezoelectric alarm that has become the most widely used industrial alarm in the world. The AudioLarm® II Series features a wide operating voltage range, from 1 to 48 VDC, and 5 to 220 VAC. These alarms also offer low voltage and low current consumption, no R.F. interference, and no moving parts for high reliability and long life like all other Floyd Bell alarms. Available mounting configurations include panel mount through a standard 1 1/8" round hole, as well as PC board mount. UL, and NEMA 4X on 07 and V09 bodies with gasket. Our shutter-type manual volume control provides variable attenuation of up to 20 dB. 100% made in the U.S.A. AudioLarm® II Series alarms are UL recognized components.