Location: 
All Products

Flowline LZ12-1405

Flowline - LZ12-1405 - Sensor,  Submersible,  Vibration Level Switch,  3/4 in NPT,  Switch-Tek Series View larger image View larger image
Image may be a representation.
See specs for product details.

Flowline Sensor, Submersible, Vibration Level Switch, 3/4 in NPT, Switch-Tek Series
Mfr. Part#:
LZ12-1405

Allied Stock#: 70067749
 
View More from Flowline >>
Pricing (USD) & Availability
Standard Pricing
$305.00 (Each)
1$305.000
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Body Style: Tubular
Brand/Series: Switch-Tek Series
For Use With: Level Measurement
Function: Non-contact Level Detection
IP Rating: IP68
Mounting Type: 0.75" NPT
Output: SPST Relay
Sensing Mode: Vibration
Special Features: Automatic Coating Adjustment
Supply Voltage: 12-30 VDC
Termination: Cable

Overview

Switch-Tek™ Vibration Level Switch. The general purpose vibration level switch provides reliable liquid level detection of dirty liquids such as those with light to medium coating, scaling or foaming characteristics with a 1A relay output. Media examples include wastewater, diluted caustic soda and light weight oil. For optimum performance, the liquid level switch automatically adjusts for coating build up, and if necessary, outputs a proactive maintenance alarm to request cleaning. The submersible Ryton® liquid level sensor is universally mounted through the tank wall or inside the tank as a high level alarm or low level alarm.




Features:
  • Submersible with PP Cable for Corrosive Liquids
  • Coating Alarm Proactively Alerts User when Cleaning is Required
  • 60 VA Relay Selectable NO or NC via Power Supply Wiring
  • Compatible with Smart Trak and Switch-Pak Installation Fittings
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.