Location: 
All Products

Flowline LV55-S001-42

Flowline - LV55-S001-42 - Vertical Mounting Ultrasonic Level Transmitter Level Sensor,  -40degC to +60degC View larger image View larger image
Image may be a representation.
See specs for product details.

Flowline Vertical Mounting Ultrasonic Level Transmitter Level Sensor, -40degC to +60degC
Mfr. Part#:
LV55-S001-42

Allied Stock#: 70226897
 

Resources

View LV55-S001-42 Datasheet Datasheet

View More from Flowline >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$1,530.00 (Each)
1$1,530.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FloaTek Series
IP Rating: IP65
Mounting Type: 2" NPT
Output: 4-20 mA
Range, Measurement: 1-6.5 Ft.
Sensing Mode: Ultrasonic
Supply Voltage: 10-30 VDC

Overview

The general purpose float level transmitter provides continuous level measurement up to 6.5’ (2m) with a 4-20 mA signal output, and is factory configured to your selected dimension. This stainless steel liquid level sensor is well suited for high temperature or pressure tank level applications with relatively clean liquids such as water, diluted chemicals and light weight oils. Application examples include boilers and process vessels.

  • High Pressure or Temperature Level Measurement Up to 6.5’ (2m)
  • Rugged 316 Stainless Steel Float Guide and Process Mounting Plug
  • Assembled to Your Guide Length and Measurement Span Dimensions
  • Polypropylene Junction Box Rated NEMA 4X with Conduit Port and Terminal Strip