Location: 
All Products

Flowline LU20-5061-IS

Flowline - LU20-5061-IS - EchoTouch IS Ultrasonic Lvl Transmitter,  18 ft,  4-20ma,  CSA LR-79326 View larger image View larger image
Image may be a representation.
See specs for product details.

Flowline EchoTouch IS Ultrasonic Lvl Transmitter, 18 ft, 4-20ma, CSA LR-79326
Mfr. Part#:
LU20-5061-IS

Allied Stock#: 70067775
 

Resources

View LU20-5061-IS Datasheet Datasheet

View More from Flowline >>
Pricing (USD) & Availability
Standard Pricing
$955.00 (Each)
1$955.000
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Echotouch Series
Current, Switching: 4-20 mA
Function: Non-contact Level Measurement
Mounting Type: 2" G
Output: 4-20 mA
Range, Measurement: 0.5-18 Ft.
Sensing Mode: Ultrasonic
Special Features: Automatic Temperature Compensation
Standards: CE
Supply Voltage: 12-32 VDC
Temperature, Operating, Maximum: 140 °F
Temperature, Operating, Minimum: -4 °F

Overview

Offered in CSA and Cenelec approved intrinsically safe or general purpose configurations, the two-wire ultrasonic transmitter provides noncontact level measurement up to 18’ or 5.4m, and is ideally suited for challenging corrosive, slurry or waste liquids. The transmitter is typically selected for atmospheric bulk storage, day tank and waste sump applications located within a classified hazardous area. Media examples include diesel fuel and hydrochloric acid. The transmitter is calibrated in less than a minute using the LCD display, 4-button interface and intuitive calibration menu. All user set points are held in nonvolatile memory. In the event of acoustic signal loss, the transmitter will hold the current output at the user designated safe state.