Location: 
All Products

FLIR Commercial Systems, Inc. - Extech Division PRC15

FLIR Commercial Systems, Inc. - Extech Division - PRC15 - Current & Voltage Calibrator View larger image View larger image
Image may be a representation.
See specs for product details.

FLIR Commercial Systems, Inc. - Extech Division Current & Voltage Calibrator
Mfr. Part#:
PRC15

Allied Stock#: 70272085
 
View More from FLIR Commercial Systems, Inc. - Extech Division >>
Pricing (USD) & Availability
Standard Pricing
$449.99 (Each)
1$449.990
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Multifunction

Overview

Features
  • Palm-Sized Double Molded Housing and Large Dot-Matrix Digital Backlit LCD
  • Measures DC Process Signals
  • Standard Banana I/O Ports
  • Large Battery Bank for Extended Work Cycle
  • Up to Five User Adjustable Calibration Presets
  • External Power Adapter for Continuous Work Cycle
  • 0 to 24 mA (–25 to 125%)
  • 0 to 20 V DC Calibration Source
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.