Location: 
All Products

FLIR Commercial Systems, Inc. - Extech Division EX845

FLIR Commercial Systems, Inc. - Extech Division - EX845 - CAT IV,  1000A Clamp Meter plus IR Thermometer View larger image View larger image
Image may be a representation.
See specs for product details.

FLIR Commercial Systems, Inc. - Extech Division CAT IV, 1000A Clamp Meter plus IR Thermometer
Mfr. Part#:
EX845

Allied Stock#: 70117418
 
View More from FLIR Commercial Systems, Inc. - Extech Division >>
Pricing (USD) & Availability
Standard Pricing
$299.99 (Each)
1$299.990
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EX800 Series
Current Rating: 1000 A
Display: 4000 Counts
Includes: Multimeter, Clamp Meter, IR Thermometer
Resistance Range: 40 MΩ
Type: Current Clamp
Voltage Range: 1000 V

Overview

  • True RMS Current and Voltage measurements
  • MultiMeter functions include AC/DC Voltage, Resistance, Capacitance, Frequency, Diode, and Continuity
  • 1.7" (43mm) jaw opening for conductors up to 750MCM or two 500MCM
  • 4000 count backlit display
  • Peak hold captures inrush currents and Transients
  • Patented built-in non-contact IR Thermometer design with laser pointer
  • Features include Data Hold and Min/Max and Auto Power off
  • Autoranging with manual range button
  • MeterLink™ Bluetooth transmitter Wirelessly transmits Voltage and Current readings to selected FLIR thermal imaging IR cameras to incorporate meter readings with thermal images
  • Complete with CAT IV test leads, 9V battery, Type K probe, pouch case, and Professional Test Lead Set
  • Accessories
    Similar Products