Location: 
All Products

FLIR Commercial Systems, Inc. - Extech Division EX520

FLIR Commercial Systems, Inc. - Extech Division - EX520 - Multimeter,  Industrial,  1000V Protection View larger image View larger image
Image may be a representation.
See specs for product details.

FLIR Commercial Systems, Inc. - Extech Division Multimeter, Industrial, 1000V Protection
Mfr. Part#:
EX520

Allied Stock#: 70117349
 

Resources

View EX520 Datasheet Datasheet

View More from FLIR Commercial Systems, Inc. - Extech Division >>
Pricing (USD) & Availability
Standard Pricing
$179.99 (Each)
1$179.990
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EX500 Series
Configuration: Handheld
Current Rating: 20 A
Display: 6000 Counts
Display Type: LCD, Backlit
Resistance Range: 60 MΩ
Type: Digital
Voltage Range: 1000 V

Overview

Waterproof (IP67) rugged design for heavy duty use with CAT IV-600V safety rating for industrial applications

Common Features:

• 1000 V input protection on all functions
• Dual sensitivity frequency functions
• Large backlit LCD
• Diode open circuit voltage of 2.8 V DC
• Auto power off with disable feature
• Complete with double molded test leads, magnetic hanging strap, Type K bead wire temperature probe (EX505, EX520 and EX530), carrying case, and one 9 V battery

Models: EX503, EX505 (True RMS)
• 4,000 count
• 0.5% accuracy
• Data Hold and Relative
• 10 A max current

Models: EX510, EX520 (True RMS)
• 6000 count — high resolution
• 0.09% accuracy
• Min/Max/Relative/Data Hold
• 20 A max current

Model EX530 (True RMS):
• 40,000 count — highest resolution
• 0.06% accuracy
• Min/Max/Relative/Data Hold
• 20 A max current
• Peak Hold (AC only)
Accessories