FLIR Commercial Systems, Inc. - Extech Division BR200

Pricing (USD) & Availability
Standard Pricing
$299.99 (Each)
1$299.990
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



17 mm camera diameter and 3.5" Color TFT LCD Wireless Monitor with a 2 GB microSD memory card (included) for capturing images (JPEG) or video (AVI) for viewing on your PC.

Features:
  • Detachable wireless color display can be viewed from a remote location up to 32 ft (10 m) from measurement point
  • Captured video and still images with date/time stamp can be played back on the wireless monitor or your PC
  • 17 mm diameter camera head with 39" (1 m) flexible gooseneck cable retains configured shape
  • Video and images can also be transferred to your PC via the microSD card (with included SD adaptor) or USB cable (included) and viewed using Windows┬« Multimedia Player
  • Menus in 10 languages: English, Chinese, German, French, Spanish,Portuguese, Italian, Japanese, Dutch, and Russian
  • Mini water-proof (IP67) camera head for high resolution viewing
  • Two bright LED lamps with dimmer to illuminate viewed object
  • Glare-free close-up field of view
  • Optional BR200-EXT extension cable available for increasing viewing depth; 19 mm diameter connector and 38" (0.96 m) cable length; maximum 2 extension cables can be connected to the borescope
    Applications:
  • Home inspection: Inspect in walls for mold, insect infestation, electrical wire or water pipe location
  • HVAC: Inspect inside ducts, behind motors and compressors
  • Automotive: View inside or around engines and transmissions
  • Government: Safety and security inspections
  • Industrial: Inspect weld integrity, process equipment, gears, molding machines
  • Aerospace: Aircraft inspections for contamination, debris, cracks or other damage
  • Accessories

     Test & Measurement > Inspection Scopes and Accessories


    © Allied Electronics, Inc. 2015. All rights reserved.