FLIR Commercial Systems, Inc. - Extech Division BR200-EXT

Pricing (USD) & Availability
Standard Pricing
$69.99 (Each)
1$69.990
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


This flexible extension cable is used to increase the working distance of the BR200 or BR250 Video Borescope. To use, simply remove the flex cable and camera head from the camera, install the extension cable onto the camera and then install the camera head and cable onto the extension. Up to 2 cables may be used to extend the working distance to a maximum of 3 meters.

  • 38" (0.96m) cable length
  • 19 mm diameter connector
  • Maximum 2 extension cables can be connected to the borescope



  • © Allied Electronics, Inc. 2015. All rights reserved.