FLIR Commercial Systems, Inc. - Extech Division BR150

FLIR Commercial Systems, Inc. - Extech Division Video Borescope Inspection Camera; 9 mmcamera dia.; 2.25" Color LCD Monitor
Mfr. Part#:
BR150

Allied Stock#: 70274502
 

Notes

Pricing (USD) & Availability
Standard Pricing
$189.99 (Each)
1$189.990
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features:
  • 9 mm diameter camera head with 39" (1 m) flexible gooseneck cable retains confi gured shape
  • High resolution, mini waterproof (IP67) camera head with four built-in bright LED lamps and dimmer function
  • Display detaches for easy storage
  • Optional BR200-EXT extension cable available for increasing viewing depth; 19 mm diameter connector and 37" (0.95 m) cable length; maximum 2 extension cables can be connected to the borescope
  • Includes 9 mm camera head with cable, 4 AA batteries, extension tools (mirror, hook, magnet), video output jack, and hard case


  • © Allied Electronics, Inc. 2015. All rights reserved.