FLIR Commercial Systems, Inc. - Extech Division BR100

Pricing (USD) & Availability
Standard Pricing
$199.99 (Each)
1$199.990
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • 17mm diameter camera head with 39" (1m) flexible gooseneck cable retains configured shape
  • Mini water-proof (IP67) camera head for high resolution viewing
  • Two bright LED lamps with dimmer to illuminate viewed object
  • Glare-free close-up field of view
  • Display detaches for easy storage
  • Optional BR200-EXT extension cable available for increasing viewing depth (maximum 2 extension cables can be connected to the borescope)
  • Complete with 4 AA batteries, extension tools (mirror, hook, magnet), video output jack, and hard case


  • © Allied Electronics, Inc. 2015. All rights reserved.