Location: 
All Products

FLIR Commercial Systems, Inc. - Extech Division 445703

FLIR Commercial Systems, Inc. - Extech Division - 445703 - BIG DIGIT HYGRO-THERMOMETER View larger image View larger image
Image may be a representation.
See specs for product details.

FLIR Commercial Systems, Inc. - Extech Division BIG DIGIT HYGRO-THERMOMETER
Mfr. Part#:
445703

Allied Stock#: 70117358

 RoHS Compliant Part

 
View More from FLIR Commercial Systems, Inc. - Extech Division >>
Pricing (USD) & Availability
Standard Pricing
$36.36 (Each)
1$36.360
Availability

29 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Dimensions: 4.3" x 3.9" x 0.78" (110 x 100 x 20mm)
Humidity: 10% to 85% RH
Measurement Units: °C, °F
Primary Type: Temperature Humidity Meter
Temperature Accuracy: ±1.8 °F/1 °C (14 to 122 °F)
Temperature Range: –10 to 60°C
Type: Thermometer
Weight: 6 oz (169 g)

Overview

Extech's Big Digit Hygro-Thermometer is used in factories, greenhouses and offices to maintain proper temperature and humidity conditions and to record extremes during the day. Its large 1inch digits displayed on a large dual LCD (3.1 × 2.4"/80 × 62 mm) provide simultaneous measurements of humidity and temperature. This thermometer also features °C/°F switchable temperature measurements.

  • 1 Inch Digits on Large LCD Display Humidity and Temperature
  • Measuring range: Temperature 14 to 140°F (–10 to 60°C); Humidity 10% to 85% RH
  • Memory with Reset Function Stores Maximum and Minimum Measurements
  • Accurate to 6% TH, 1°C and 1.8°F
  • Low Battery Indication
  • Complete with Built-In Tilt Stand, Wall Mounting Bracket and 1.5 V AAA Battery
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.