FLIR Commercial Systems, Inc. - Extech Division 42510A

Pricing (USD) & Availability
Standard Pricing
$99.99 (Each)
1$99.990
Availability

21 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • Compact thermometer measures temperature from –58 to 1200°F (–50 to 650°C) with 0.1° resolution up to 999.9°
  • Adjustable High/Low setpoints with audible alarm alerts user when temperature exceeds the programmed setpoints
  • Adjustable emissivity for better accuracy on different surfaces
  • Built-in laser pointer identifies target area
  • Backlighting illuminates display for taking measurements at night or in areas with low background light levels
  • 12:1 distance to target ratio
  • Data Hold and Min/Max
  • Overrange indicator
  • Auto power off
  • Complete with 9V battery and pouch case


  • © Allied Electronics, Inc. 2015. All rights reserved.