Location: 
All Products

FLIR Commercial Systems, Inc. - Extech Division 412440-S

FLIR Commercial Systems, Inc. - Extech Division - 412440-S - CALIBRATOR,  CURRENT LOOP CHECKER SERIES,  SPADE LU View larger image View larger image
Image may be a representation.
See specs for product details.

FLIR Commercial Systems, Inc. - Extech Division CALIBRATOR, CURRENT LOOP CHECKER SERIES, SPADE LU
Mfr. Part#:
412440-S

Allied Stock#: 70117508

 RoHS Exempt Product

 

Resources

View 412440-S Datasheet Datasheet

View More from FLIR Commercial Systems, Inc. - Extech Division >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$109.99 (Each)
1$109.990
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Current

Overview

Current Loop Checker

Features:
  • Simulates output ranges of 4 mA, 12 mA and 20 mA from transmitter
  • Ideal for checking calibration and as a current source for setting up engineering units on a process indicator or controller
  • Bright red LEDs indicate simulation output or battery status
  • Accurate to 0.1 mA
  • Overload indication when load exceeds 240 Ω
  • Compact case features push button output selector switch
  • Dimensions: 3.5 x 2.3 x 1" (89 x 58.4 x 25.4 mm); Weight: 10oz (283.5 g)
  • Complete with calibration cable and 9V battery