FLIR Commercial Systems, Inc. - Extech Division 382213

FLIR Commercial Systems, Inc. - Extech Division Power Supply; 0 to 30 V; 0 to 3; 110/220 VAC, 50/60 Hz; Digital
Mfr. Part#:
382213

Allied Stock#: 70117334
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$209.99 (Each)
1$209.990
Availability

0 can ship immediately.

7 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Programmable DC Power Supply, 100 W (Max.) Power Rating
  • Easy snap terminals for 5 V and 12 V outputs
  • Overload and shortcircuit protection
  • Constant voltage or current
  • Current limiting front panel LED indicator
  • Binding post terminals for variable supply

    Features
  • Adjustable 0 to 3 A and 0 to 30 V Output
  • Separate Display for Current and Voltage
  • Fixed 5 V and 12 V Outputs; 0.5 A Continuous, 1 A Max.
  • Overload and Short Circuit Protection
  • Easy Snap Terminals for Fixed Outputs
  • Binding Post Terminals for Variable Output


  • © Allied Electronics, Inc. 2015. All rights reserved.