FLIR Commercial Systems, Inc. - Extech Division 382200

Pricing (USD) & Availability
Standard Pricing
$134.99 (Each)
1$134.990
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Programmable DC Power Supply, 80 W (Max.) Power Rating
  • Banana plug output jacks

    Features
  • Adjustable Constant Voltage or Constant Current Output
  • Dual Backlit LCD Displays for Voltage and Current
  • Short Circuit and Overload Protected
  • Banana Plug Output Jacks
  • Model 382200 Adjustable Output: 0-30 VDC/0-1 ADC
  • Model 382202 Adjustable Output: 0-18 VDC/0-3 ADC
  • Power 120 VAC ±10%/60 Hz


  • © Allied Electronics, Inc. 2015. All rights reserved.