Location: 
All Products

FLIR Commercial Systems, Inc. - Extech Division 381626

FLIR Commercial Systems, Inc. - Extech Division - 381626 - Multimeter;  300 mV,  3 V,  30 V,  300 V,  500 V Voltage,  Range,  DC;  40 to 400 Hz View larger image View larger image
Image may be a representation.
See specs for product details.

FLIR Commercial Systems, Inc. - Extech Division Multimeter; 300 mV, 3 V, 30 V, 300 V, 500 V Voltage, Range, DC; 40 to 400 Hz
Mfr. Part#:
381626

Allied Stock#: 70117352
 

Resources

View 381626 Datasheet Datasheet

View More from FLIR Commercial Systems, Inc. - Extech Division >>
Pricing (USD) & Availability
Standard Pricing
$42.99 (Each)
5$42.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 1

Specifications

Configuration: Probe
Current Rating: 300 mA
Current, Ratings: 30, 300 mA
Display: 3200 Counts
Display Type: LCD
Frequency Range: 40 to 400 Hz
Impedance, Input: 10 Megohms (Max.)
Resistance Range: 300 Ohms to 30 Megohms
Standards: UL Listed
Temperature, Operating: 0 to +50 °C
Type: Digital
Voltage Range: 500 V
Voltage, Rated AC: 3, 30, 300, 500 V
Voltage, Rated DC: 300 mV, 3 V, 30 V, 300 V, 500 V

Overview

Pen Multimeter, 30, 300 mA Current Rating, 40 to 400 Frequency Range
  • Measuring AC or DC voltage, AC or DC current, resistance and diodes
  • Used as a logic test pen
    This instrument is a 3200 count pen style digital multimeter. It can be used for measuring AC or DC voltage, AC or DC current, resistance, diodes and continuity. It can also be used as a logic test pen. The measuring ranges are changed automatically or ca