Location: 
All Products

Flir Commercial Systems - FLIR Division TG56

Flir Commercial Systems - FLIR Division - TG56 - IR Thermometer;  30:1;  with ThermocoupleInput View larger image View larger image
Image may be a representation.
See specs for product details.

Flir Commercial Systems - FLIR Division IR Thermometer; 30:1; with ThermocoupleInput
Mfr. Part#:
TG56

Allied Stock#: 70712192
 

Resources

View TG56 Datasheet Datasheet

View More from Flir Commercial Systems - FLIR Division >>
Pricing (USD) & Availability
Standard Pricing
$174.99 (Each)
1$174.990
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Type: Thermometer

Overview

FLIR TG56 Spot IR (Infrared) Thermometer
FLIRs TG56 Spot infrared thermometers provide non-contact surface temperature readings. Operators can quickly and easily take measurements in hard to reach places. Providing a distance-to-spot ratio of up to 30:1, the TG56 can measure smaller targets from a safer distance. Mode options enable you to view the current reading and last two temperature readings simultaneously. TG56 is built with a Color screen that makes it easy to navigate the devices and select settings. FLIR IR thermometers have a rugged, industrial design that can withstand a 3 m drop. A bright LED work light helps make a target visible in poor lighting conditions. The slim, light design is convenient to carry in your back pocket wherever you go. TG56 features a general purpose Type K input thermocouple.