Location: 
All Products

Flir Commercial Systems - FLIR Division TG167

Flir Commercial Systems - FLIR Division - TG167 - Spot Thermal Camera, View larger image View larger image
Image may be a representation.
See specs for product details.

Flir Commercial Systems - FLIR Division Spot Thermal Camera,
Mfr. Part#:
TG167

Allied Stock#: 70822241
 

Resources

View TG167 Datasheet Datasheet

View More from Flir Commercial Systems - FLIR Division >>
Pricing (USD) & Availability
Standard Pricing
$399.99 (Each)
1$399.990
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Home Inspections, Troubleshooting
Brand/Series: TG1xx Series
Configuration: Handheld
Display Type: 2.0 in. TFT LCD
Frame Rate: 9 Hz
Includes: Wrist Strap, 8 GB Micro SD Card, Power supply/USB cable
Resolution: 80x60
Special Features: Harsh Enviornments
Temperature Range: -25 to 380°C
Type: Thermal Imager

Overview

The FLIR TG167 Spot Thermal Camera bridges the gap between single spot infrared thermometers and FLIR’s legendary thermal cameras. Equipped with FLIR’s exclusive Lepton® micro thermal sensor, the TG167 lets you see the heat so you know where to reliably measure it. Designed for indoor electrical inspection, the TG167 will help you easily find unseen hot and cold spots in electrical cabinets or switch boxes, giving you quality image detail on even small connectors and wires. Then you can store images and download data to show customers and include in reports.

See the Heat°™ - Speed Electrical Troubleshooting. FLIR’s Innovative Lepton® IR Imaging Engine
  • Instantly shows what’s hot and where to aim
  • Eliminates blind guesswork
  • 24:1 spot size ratio for safer distance measuring

    Grab and Go Simplicity. Fire It Up and Get to Work in Seconds
  • Intuitive to operate with no special training required
  • Easily save images and data for documentation
  • Download images fast over USB or from removable micro SD

    Rugged and Reliable. Designed for the Harshest Environments
  • Built to withstand a 2 meter drop
  • Covered by FLIR’s exclusive 2-10 warranty
  • Compact and durable to easily stow in a crowded tool bag

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.