Teledyne FLIR Commercial Systems Inc. MR40
Moisture Pen + Flashlight
Mfr. Part #: MR40 / RS Stock #: 71000810
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$75.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
UPC Code
793950370414
Overview
The FLIR MR40 is a pocket-portable, rugged 2-pin, singlescale moisture meter with an integrated flashlight for wood and common building materials – ideal for builders, building inspectors, remodelers, moisture remediation technicians, pest control professionals, and residential roofing and flooring contractors. Providing reliable and accurate measurements offered at a highly affordable price point, MR40 is a quick and easy-to-use tool to find and quantify moisture content. When used in combination with a thermal camera, MR40 can help confirm whether a cold spot in a thermal image is moisture, and measure the severity of the problem.
Features:
Clear LCD display
Simple On/Off button with ‘Auto Power Off’
Replaceable pins (includes 2nd set)
Audible indication of measured range (5- 12%, 13- 60%, 60%+) Convenient, portable, rugged design Ready to work when and wherever you are
Small enough to carry in your pocket and take measurements in tight spaces
IP54 splash-proof rated, operating temperature: -10°C to 50°C
3-meter drop tested Reliable and accurate measurements Provides essential features and functions to quickly verify and quantify moisture
Calibration/Pin check integrated in cap
Measurement ‘Hold’ function