Flir Commercial Systems - FLIR Division IRW-3C

Flir Commercial Systems - FLIR Division Flir IR Windows; 3 Inch; IRW-3C
Mfr. Part#:
IRW-3C

Allied Stock#: 70232314
 

Notes

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$295.00 (Each)
1$295.000
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

FLIR IRW-Series for Safer, More Efficient Electrical IR Inspections

Opening electrical cabinets to perform IR and visual inspections of live components is dangerous work, exposing you to the risk of a hazardous arc flash incident. Out of necessity, it's also a painstaking, time-consuming process.

Now you can put the added safety of new FLIR IR Windows between you and energized equipment to better protect yourself and eliminate the need for opening enclosures. Much easier to install and use than other brands, FLIR IR Windows help you work faster with greater confidence. Perform inspections more efficiently and reduce the threat of arc flash injury significantly so you can get more done and stay in compliance with NFPA 70E requirements.

All FLIR IR Windows feature a secure, permanently-hinged cover that opens easily with one hand, which means there's nothing to remove, drop, mix up, or lose. FLIR's broadband crystal allows cameras to capture visible light pictures as well as thermal images and lets LED and laser illumination pass straight through for clearer visual assessments.

Combine FLIR IR Windows with a FLIR thermal camera that features integrated visible light video, lamps, and a laser pointer, and you'll be set to get the job done single-handedly.


© Allied Electronics, Inc. 2015. All rights reserved.