Location: 
All Products

Flir Commercial Systems - FLIR Division FLIR ETS320 (63950-1001)

Flir Commercial Systems - FLIR Division - FLIR ETS320 (63950-1001) - Electronic Test Bench Thermal Camera,  320x240 with FLIR Tools+ View larger image View larger image
Image may be a representation.
See specs for product details.

Flir Commercial Systems - FLIR Division Electronic Test Bench Thermal Camera, 320x240 with FLIR Tools+
Mfr. Part#:
FLIR ETS320 (63950-1001)

Allied Stock#: 71000751
 

Resources

View FLIR ETS320 (63950-1001) Datasheet Datasheet

View More from Flir Commercial Systems - FLIR Division >>
Pricing (USD) & Availability
Standard Pricing
$2,499.00 (Each)
1$2,499.000
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accuracy: ±3°C or ±3% of reading for ambient temperature 10°C to 35°C (50°F to 95°F)
Battery Type: Li-ion
Brand/Series: ETS320 Series
Display Size: 3 in.
Display Type: LCD
Frequency: 9 Hz
Interface: USB Micro
IP Rating: IP40
IR Resolution: 320 × 240
Measuring Range: -20°C to 250°C (-4°F to 482°F)
Operating Temperature, Maximum: 40°C (104°F)
Operating Temperature, Minimum: 10°C (50°F)
Product Type: Thermal Imager
Resolution: 320 x 240 (76,800 pixels)
Spectral Application Range: 7.5 - 13.0 µm
Temperature Range: -20°C to 250°C (-4°F to 482°F)
Viewing Angle: 45 °

Overview

The FLIR ETS320 is an affordable solution for reducing test times and improving product design for electronic board and device evaluation. Whether the goal is R&D or product testing, heat can be an important indicator of how a system is functioning. The ETS320 helps engineers and test technicians collect accurate, reliable data in seconds and analyze it quickly.

Features:
  • 320 × 240 IR resolution (76,800 pixels)
  • Vibrant 3" LCD display
  • 45° field of view
  • ±3% measurement accuracy
  • Records standard radiometric JPEGs
  • FLIR Tools+ software provided

    Reduce Test Times: The FLIR ETS320 takes the guesswork out of thermal testing, for fast discovery of hot spots and potential points of failure.
    • Sensitive enough to detect temperature shifts smaller than 0.06°C
    • Wide temperature range, from -20°C to 250°C, for quantifying heat generation and thermal dissipation
    • Measures small components down to 170 µm per pixel spot size

    Improve Product Design: The FLIR ETS320 promotes design improvements and shortens product development time by detecting design flaws that materialize as heat.
  • 320 × 240 IR sensor offers 76,800 points of non-contact temperature measurement
  • True 45° field of view for broad initial scans to identify potential problems
  • Measurement accuracy of ±3°C promotes quality assurance and factory acceptance of PCBs

    Designed for Laboratory Work: The ETS320 is designed for hands-free laboratory testing, with simplified features that allow users to focus on their work instead of on the camera controls.
  • Pole mount included for fast and easy setup
  • Crisp 3" LCD display provides immediate thermal feedback
  • FLIR Tools+ software for instant