Location: 
All Products

Flir Commercial Systems - FLIR Division FLIR C2

Flir Commercial Systems - FLIR Division - FLIR C2 - Thermal Imaging System;  Compact;  3 in. Display;  Touch Screen;  9 Hz;  14-302 Deg F View larger image View larger image
Image may be a representation.
See specs for product details.

Flir Commercial Systems - FLIR Division Thermal Imaging System; Compact; 3 in. Display; Touch Screen; 9 Hz; 14-302 Deg F
Mfr. Part#:
FLIR C2

Allied Stock#: 70469862
 

Resources

View FLIR C2 Datasheet Datasheet

View More from Flir Commercial Systems - FLIR Division >>
Pricing (USD) & Availability
Standard Pricing
$699.00 (Each)
1$699.000
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Type: 3.7 V Rechargeable LI-ion Polymer Battery
Brand/Series: Flir One Series
Configuration: Pocket Portable
Dimensions: 125 x 80 x 24 mm
Display: 3 in. Intuitive Touch Screen
Frequency: 9 Hz
IR Resolution: 80 x 60 (4,800 measurement pixels)
Memory Capacity: 500 Sets of Images
Orientation: Auto
Sensitivity: <0.10°C
Weight: 0.13 kg

Overview

The FLIR C2 is the world’s first full-featured, pocket-sized thermal camera designed for building industry experts and contractors. Keep it on you so you’re ready anytime to find hidden heat patterns that signal energy waste, structural defects, plumbing issues and more. The C2’s must-have features include MSX® real time image enhancement, high sensitivity, a wide field of view, and fully radiometric imagery to clearly show where problems are and verify the completion of repairs.

Pocket Portable.
Keep it on you and at your side, ready for immediate use so you don’t miss an opportunity
  • Light, slim profile fits comfortably in any work pocket
  • Brilliant 3" intuitive touch screen with auto orientation for easy viewing
  • Built-in LED spotlight you can use as a flashlight and for photo illumination

    Fully Radiometric.
    Save thermal image JPEGs instantly, then conveniently adjust and analyze them later with FLIR Tools to isolate temperature measurements on any pixel and create convincing reports
  • MSX-enhanced thermal images provide stunning detail to help you identify problem areas easier
  • Radiometric image stores 4800 pixels capable of capturing thermal measurements from -10°C to 150°C
  • A wide FOV frames what pros need to see and high thermal sensitivity detects subtle temperature differences common in building applications

    Easily Affordable.
    Sub-$700 MSRP fits everyone’s budget to help put this powerful tool into the hands of more people who can really use it
  • FLIR Tools professional reporting software included – the industry standard in thermal image post analysis
  • Streaming video via FLIR Tools, a feature not usually available on low-cost thermal camera systems
  • FLIR’s unique 2-10 warranty, covering parts and labor for two years and the detector for ten

  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products