Teledyne FLIR Commercial Systems Inc. E50BX
Thermal Imager;IR Cam.;240x180;60 Hz;3.5 In. Color LCD;43,200 Pixels;E-Series bx
Mfr. Part #: E50BX / RS Stock #: 70232300
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Performance
Configuration
Handheld
Display
3.5” Color LCD
Frame Rate
60 Hz fps
Resolution
43,200 (240 x 180) %
Series
E- Series
Temperature Range
-20 to 120°C °C
Overview
E-Series bx Puts Touchscreen Tools at Your Fingertips for Fast, Professional Analysis. The E-Series bx touchscreen gives you easy access to all the analytics tools you need with an intuitive user interface that takes full advantage of the entire 3.5" display. Most E-Series models allow you to add up to 3 moveable spots and auto-calculate a delta temperature difference between multiple measurement points so you'll know immediately how critical an issue is. Use the touchscreen to fine-tune the temperature range and image. Choose the right color palette to enhance your findings. And blend thermal and visible light images for easy, clear location referencing. See the E-Series bx in action when the fingers start flying. Measure More than Temperature with MeterLink™ Be sure you make the right call with the help of MeterLink-enabled test and measurement instruments. Quantify the severity of moisture-related problems with Extech MeterLink moisture meters that use Bluetooth wireless communication to send data to the camera for annotation on stored thermal images. Watch how easy it is to make the connection.