Location: 
All Products

Flir Commercial Systems - FLIR Division CM174

Flir Commercial Systems - FLIR Division - CM174 - Meter;  Clamp;  AC/DC;  600 Amp;  True RMS; With IGM View larger image View larger image
Image may be a representation.
See specs for product details.

Flir Commercial Systems - FLIR Division Meter; Clamp; AC/DC; 600 Amp; True RMS; With IGM
Mfr. Part#:
CM174

Allied Stock#: 70710178
 

Resources

View CM174 Datasheet Datasheet

View More from Flir Commercial Systems - FLIR Division >>
Pricing (USD) & Availability
Standard Pricing
$499.99 (Each)
1$499.990
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CM Series
Display Type: 6000 Count 2.0" (50mm) Color TFT
Measuring Range: -13 to 302 °F
Special Features: Infrared Guided Measurement (IGM)
Type: Current Clamp

Overview

The FLIR CM174 Imaging 600A AC/DC Clamp Meter with IGM is the first clamp meter equipped with a built-in thermal imager that can quickly lead you to problems you can’t see with a standard clamp meter. Featuring Infrared Guided Measurement (IGM) technology, the CM174 visually guides you to the precise location of a potential electrical problem, identifying dangerous and unknown problem areas safely. Confirm your findings with accurate amperage and voltage measurements, and center-point temperature readings. The narrow jaw enables greater accessibility, and its compact form-factor fits easily into your back pocket – so you can have thermal imaging at your fingertips everywhere you go. The FLIR CM174 will quickly become your primary electrical troubleshooting tool.

Find problems faster with IGM.
Visually identify electrical issues with the first thermal imaging clamp meter
  • Conquer cluttered wires and cables – IGM can quickly guide you in the right direction
  • All-in-one tool – carry just one device and always have access to thermal imaging
  • Work safely – scan a panel or cabinet for hazards using IGM without direct contact

    Confirm your findings.
    Verify problems, check load, and validate hot spots
  • Center-point temperature to confirm hot spot
  • Amperage and voltage measurements to check the load
  • Laser and crosshair pinpoint the location of the problem found in thermal image

    Solve complex electrical issues.
    Design and functionality vital to professionals
  • Narrow jaw and built-in worklights help you access difficult locations with lighting issues
  • Advanced electrical features: True RMS, LoZ, VFD Mode, Inrush, Smart Diode with Disable
  • Expandable to 3000 Amps AC with FLIR flex accessories

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.