Finder 22.23.8.024.4000
SPST-NC, SPST-NO DIN Rail Panel Mount Relay Screw, 20 A, 24V ac
Mfr. Part #: 22.23.8.024.4000 / RS Stock #: 70747763
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$54.43
10
$51.71
25
$48.99
50
$46.27
100
$43.54
250
$40.82
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
20 A
Contact Form
SPST-NO + SPST-NC
Current Rating
20 A
Mounting Type
DIN Rail Mount ; Panel Mount
Primary Type
Power Relays
Termination
Screw
Overview
Modular Relays - 22 Series
The 22 Series are available as DPST-NO or SPST-NO + SPST-NC relays. Equipped with 20A, 250VAC contacts rated at 5000VA AC1, they are ideal for use in commercial applications including heating, air conditioning and lighting. The relays have a nominal lamp load rating of 1000W for incandescent and 360W for compensated fluorescent.
The 22 Series are available as DPST-NO or SPST-NO + SPST-NC relays. Equipped with 20A, 250VAC contacts rated at 5000VA AC1, they are ideal for use in commercial applications including heating, air conditioning and lighting. The relays have a nominal lamp load rating of 1000W for incandescent and 360W for compensated fluorescent.